Part Details for 0760551638 by Molex
Overview of 0760551638 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760551638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760551638-ND
|
DigiKey | CONN HEADER IMPACT 240POS PCB Min Qty: 224 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0648 | Buy Now |
DISTI #
0760551638
|
Avnet Americas | Conn Hard Metric HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0760551638) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Container: Tray | 0 |
|
RFQ |
Part Details for 0760551638
0760551638 CAD Models
0760551638 Part Data Attributes
|
0760551638
Molex
Buy Now
Datasheet
|
Compare Parts:
0760551638
Molex
Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0760551638
This table gives cross-reference parts and alternative options found for 0760551638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0760551638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0760551615 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760551615 |
0760551624 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760551624 |
0760551633 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760551633 |
0760551614 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760551614 |
0760557608 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760557608 |
0760551634 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760551634 |
0760551613 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760551613 |
0760557606 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760557606 |
0760551623 | Board Connector, 240 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760551638 vs 0760551623 |