Part Details for 0760551124 by Molex
Overview of 0760551124 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760551124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760551124-ND
|
DigiKey | CONN HEADER IMPACT 150POS PCB Min Qty: 336 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2703 | Buy Now |
DISTI #
0760551124
|
Avnet Americas | Conn Hard Metric HDR 150 POS 1.9mm Solder ST Thru-Hole Tray - Trays (Alt: 0760551124) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.2723 / $10.6753 | Buy Now |
DISTI #
MOL76055-1124
|
Heilind Electronics | IMPACT BP 5X10 DUAL WALL SN | Americas - 0 in Stock |
|
$12.0597 / $13.0966 | Buy Now |
Part Details for 0760551124
0760551124 CAD Models
0760551124 Part Data Attributes
|
0760551124
Molex
Buy Now
Datasheet
|
Compare Parts:
0760551124
Molex
Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0760551124
This table gives cross-reference parts and alternative options found for 0760551124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0760551124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114451-1040011 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760551124 vs 10114451-1040011 |
0760558108 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760551124 vs 0760558108 |
10097311-111LF | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0760551124 vs 10097311-111LF |
10114451-1050011 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760551124 vs 10114451-1050011 |
10056098-5080031 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0760551124 vs 10056098-5080031 |
10114451-1080031 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760551124 vs 10114451-1080031 |
0760550118 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760551124 vs 0760550118 |
10056098-5080031 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760551124 vs 10056098-5080031 |
AA251-10000 | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol Corporation | 0760551124 vs AA251-10000 |
10114451-1010031 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0760551124 vs 10114451-1010031 |