Part Details for 0760465001 by Molex
Overview of 0760465001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760465001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4479-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X4 160P RA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
339 In Stock |
|
$52.1891 / $66.7100 | Buy Now |
DISTI #
0760465001
|
Avnet Americas | Conn SFP RCP 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray - Trays (Alt: 0760465001) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$66.2028 / $103.0088 | Buy Now |
DISTI #
MOL76046-5001
|
Heilind Electronics | STACKED SFP+ 2X4 CONN ASSY W/ TIN TAILS | Americas - 0 in Stock |
|
$91.2552 / $92.6172 | Buy Now |
DISTI #
76046-5001
|
TTI | I/O Connectors SFP 2X4 STACKED W/LPIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 410 In Stock |
|
$68.3800 / $71.1400 | Buy Now |
Part Details for 0760465001
0760465001 CAD Models
0760465001 Part Data Attributes:
|
0760465001
Molex
Buy Now
Datasheet
|
Compare Parts:
0760465001
Molex
Telecom and Datacom Connector, 160 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |