-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10831-ND
|
DigiKey | CONN SFP+ RCPT W/CAGE 2X2 80P RA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
435 In Stock |
|
$29.4074 / $41.7100 | Buy Now |
DISTI #
0760455001
|
Avnet Americas | Conn SFP+ Receptacle 80 POS 1.6mm Press Fit RA Through Hole Tray - Trays (Alt: 0760455001) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Container: Tray | 0 |
|
$28.2311 / $37.7624 | Buy Now |
DISTI #
MOL76045-5001
|
Heilind Electronics | STACKED SFP+ 2X2 CONN ASSY W/ TIN TAILS | Americas - 0 in Stock |
|
$45.6481 / $46.3294 | Buy Now |
DISTI #
76045-5001
|
TTI | I/O Connectors Stacked SFP+ 2X2 con nn assy w/ tin tails RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Tray | Americas - 0 |
|
$28.9700 / $37.6300 | Buy Now |
DISTI #
000000000002791478
|
Sager | I/O Connectors SFP+ 2X2 STACKED W/4 LPIPE Min Qty: 144 | 0 |
|
$42.0500 | Buy Now |
DISTI #
0760455001
|
Avnet Asia | Conn SFP+ Receptacle 80 POS 1.6mm Press Fit RA Through Hole Tray (Alt: 0760455001) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0760455001
Molex
Buy Now
Datasheet
|
Compare Parts:
0760455001
Molex
Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER NICKEL TIN | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |