Part Details for 0760155102 by Molex
Overview of 0760155102 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760155102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760155102
|
Avnet Americas | Conn Backplane HDR 140 POS 1.85mm Solder ST Thru-Hole Tray - Trays (Alt: 0760155102) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ |
Part Details for 0760155102
0760155102 CAD Models
0760155102 Part Data Attributes
|
0760155102
Molex
Buy Now
Datasheet
|
Compare Parts:
0760155102
Molex
Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0760155102
This table gives cross-reference parts and alternative options found for 0760155102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0760155102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PCW195N9 | Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0760155102 vs HM2P07PCW195N9 |
HM2P71PDN1W1Z1 | Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0760155102 vs HM2P71PDN1W1Z1 |
0760205056 | Board Connector, 140 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0760155102 vs 0760205056 |
HM2P71PDE1U1E9 | Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760155102 vs HM2P71PDE1U1E9 |
HM2P07PCH1C5N9 | Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0760155102 vs HM2P07PCH1C5N9 |
HM2P07PCW195Z1LF | Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0760155102 vs HM2P07PCW195Z1LF |
HM2P71PDE1U1N9 | Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760155102 vs HM2P71PDE1U1N9 |
HM2P71PDE1U1Z1 | Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760155102 vs HM2P71PDE1U1Z1 |
HM2P07PCH185N9 | Board Connector, 140 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0760155102 vs HM2P07PCH185N9 |
1-319919-7 | 140 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 0760155102 vs 1-319919-7 |