Part Details for 0759001231 by Molex
Overview of 0759001231 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0759001231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0759001231
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001231) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Container: Tube | 0 |
|
RFQ | |
DISTI #
0759001231
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001231) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Container: Tube | 0 |
|
RFQ |
Part Details for 0759001231
0759001231 CAD Models
0759001231 Part Data Attributes:
|
0759001231
Molex
Buy Now
Datasheet
|
Compare Parts:
0759001231
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0759001231
This table gives cross-reference parts and alternative options found for 0759001231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0759001231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-103-01-FM-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0759001231 vs FTS-103-01-FM-D |
TSW-103-17-G-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0759001231 vs TSW-103-17-G-Q |
TSW-103-30-S-D-RA | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0759001231 vs TSW-103-30-S-D-RA |
TSW-103-23-S-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0759001231 vs TSW-103-23-S-Q |
TSW-103-08-L-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0759001231 vs TSW-103-08-L-Q |
TSW-103-17-H-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0759001231 vs TSW-103-17-H-D |
1727990000 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0759001231 vs 1727990000 |
FTMH-103-02-G-DV-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0759001231 vs FTMH-103-02-G-DV-TR |
TSW-103-28-T-D-RA | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0759001231 vs TSW-103-28-T-D-RA |
TSW-103-09-S-Q-RA | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0759001231 vs TSW-103-09-S-Q-RA |