Part Details for 0759001161 by Molex
Overview of 0759001161 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0759001161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23556-ND
|
DigiKey | CONN HEADER R/A 12POS 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
4809 In Stock |
|
$1.4172 / $2.0100 | Buy Now |
DISTI #
0759001161
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 2783 |
|
$3.1477 / $4.4156 | Buy Now |
DISTI #
MOL75900-1161
|
Heilind Electronics | MX150 HDR ASSY RTAN DUAL 12 CKT TIN | Americas - 621 in Stock |
|
$2.3622 / $2.7570 | Buy Now |
DISTI #
75900-1161
|
TTI | Automotive Connectors MX150 R/A DUAL ROW H W HEADER ASSY 3.05MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1656 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$2.2400 / $2.2800 | Buy Now |
DISTI #
MOL75900-1161
|
Interstate Connecting Components | MX150 HDR ASSY RTAN DUAL 12 CKT TIN | 207 |
|
$2.3622 / $2.7570 | Buy Now |
Part Details for 0759001161
0759001161 CAD Models
0759001161 Part Data Attributes:
|
0759001161
Molex
Buy Now
Datasheet
|
Compare Parts:
0759001161
Molex
CONN HEADER 12POS DL R/A 3.05MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR |