Part Details for 0759001142 by Molex
Overview of 0759001142 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0759001142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0759001142
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001142) RoHS: Compliant Min Qty: 1260 Package Multiple: 315 Container: Tube | 0 |
|
RFQ |
Part Details for 0759001142
0759001142 CAD Models
0759001142 Part Data Attributes:
|
0759001142
Molex
Buy Now
Datasheet
|
Compare Parts:
0759001142
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |