-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0759001141-ND
|
DigiKey | CONN HEADER R/A 8POS 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
3370 In Stock |
|
$0.9023 / $1.8700 | Buy Now |
DISTI #
0759001141
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001141) RoHS: Compliant Min Qty: 2520 Package Multiple: 1260 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5646 / $1.8850 | Buy Now |
DISTI #
MOL75900-1141
|
Heilind Electronics | MX150 HDR ASSY RTAN DUAL 08 C T TIN | Americas - 0 in Stock |
|
$1.3900 / $1.5985 | Buy Now |
DISTI #
75900-1141
|
TTI | Automotive Connectors MX150 R/A DUAL ROW HEADER ASSY 3.05MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tube |
Americas - 1260 In Stock |
|
$1.3000 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0759001141
Molex
Buy Now
Datasheet
|
Compare Parts:
0759001141
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |