Part Details for 0759001101 by Molex
Overview of 0759001101 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0759001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0759001101-ND
|
DigiKey | CONN HEADER R/A 20POS 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
9698 In Stock |
|
$2.5159 / $4.3400 | Buy Now |
DISTI #
0759001101
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001101) RoHS: Compliant Min Qty: 1008 Package Multiple: 504 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.3441 / $5.3573 | Buy Now |
DISTI #
MOL75900-1101
|
Heilind Electronics | MX150 HDR ASSY RTAN DUAL 20 CKT TIN | Americas - 378 in Stock |
|
$4.5278 / $4.5954 | Buy Now |
DISTI #
75900-1101
|
TTI | Automotive Connectors MX150 R/A DUAL ROW H W HEADER ASSY 3.05M RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 504 In Stock |
|
$3.7300 / $4.8100 | Buy Now |
DISTI #
MOL75900-1101
|
Interstate Connecting Components | MX150 HDR ASSY RTAN DUAL 20 CKT TIN | 126 |
|
$4.5278 / $4.5954 | Buy Now |
Part Details for 0759001101
0759001101 CAD Models
0759001101 Part Data Attributes:
|
0759001101
Molex
Buy Now
Datasheet
|
Compare Parts:
0759001101
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 0759001101
This table gives cross-reference parts and alternative options found for 0759001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0759001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S20B-J25DK-GGR(LF)(AU) | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0759001101 vs S20B-J25DK-GGR(LF)(AU) |