Part Details for 0759000161 by Molex
Overview of 0759000161 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0759000161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20452-ND
|
DigiKey | CONN HEADER R/A 6POS 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1535 In Stock |
|
$1.6261 / $2.3100 | Buy Now |
DISTI #
0759000161
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759000161) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.3466 / $2.8271 | Buy Now |
DISTI #
MOL75900-0161
|
Heilind Electronics | MX150 HDR ASSY RTAN 06 CKT TIN | Americas - 1200 in Stock |
|
$2.3622 | Buy Now |
DISTI #
75900-0161
|
TTI | Automotive Connectors SINGLE ROW HDR ASSY MX150 R/A 1X6 3.05mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 1550 In Stock |
|
$1.9900 / $3.0300 | Buy Now |
DISTI #
MOL75900-0161
|
Interstate Connecting Components | MX150 HDR ASSY RTAN 06 CKT TIN | 400 |
|
$2.3622 | Buy Now |
DISTI #
0759000161
|
Avnet Asia | Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Tube (Alt: 0759000161) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 14 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0759000161
0759000161 CAD Models
0759000161 Part Data Attributes:
|
0759000161
Molex
Buy Now
Datasheet
|
Compare Parts:
0759000161
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0759000161
This table gives cross-reference parts and alternative options found for 0759000161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0759000161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
393563006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0759000161 vs 393563006 |
0759003361 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0759000161 vs 0759003361 |
0759003461 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0759000161 vs 0759003461 |
393553006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0759000161 vs 393553006 |
0759003261 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0759000161 vs 0759003261 |