Part Details for 0758856870 by Molex
Overview of 0758856870 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0758856870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0758856870
|
Avnet Americas | Conn Daughter Card RCP 2 POS 4mm Press Fit RA Thru-Hole Tube - Rail/Tube (Alt: 0758856870) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tube | 0 |
|
RFQ |
Part Details for 0758856870
0758856870 CAD Models
0758856870 Part Data Attributes
|
0758856870
Molex
Buy Now
Datasheet
|
Compare Parts:
0758856870
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |
Alternate Parts for 0758856870
This table gives cross-reference parts and alternative options found for 0758856870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0758856870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11792G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 0758856870 vs SL11792G |
68796-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0758856870 vs 68796-002HLF |
TST-102-03-H-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0758856870 vs TST-102-03-H-S |
67160-302 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0758856870 vs 67160-302 |
8614-10-02-1-YO-9 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0758856870 vs 8614-10-02-1-YO-9 |
8614-00-02-1-Y0-3-324-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0758856870 vs 8614-00-02-1-Y0-3-324-LF |
TSW-102-21-S-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0758856870 vs TSW-102-21-S-S-RA |
78977-802HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0758856870 vs 78977-802HLF |
68015-802-255128LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0758856870 vs 68015-802-255128LF |
2544H-1X-02FTK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 0758856870 vs 2544H-1X-02FTK |