Part Details for 0757840340 by Molex
Overview of 0757840340 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757840340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757840340-ND
|
DigiKey | CONN MINI SAS RCPT 68POS SLD SMD Min Qty: 280 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6728 | Buy Now |
DISTI #
0757840340
|
Avnet Americas | IPASS VT 2.79TH UNV 0.38AU 68 CKT - Tape and Reel (Alt: 0757840340) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.9022 / $8.5260 | Buy Now |
DISTI #
757840340
|
Avnet Americas | IPASS VT 2.79TH UNV 0.38AU 68 CKT (Alt: 757840340) RoHS: Compliant Min Qty: 280 Package Multiple: 140 | 0 |
|
RFQ | |
DISTI #
MOL75784-0340
|
Heilind Electronics | IPASS VT 2.79TH UNV 0.38A CKT | Americas - 0 in Stock |
|
$8.9793 / $9.7512 | Buy Now |
Part Details for 0757840340
0757840340 CAD Models
0757840340 Part Data Attributes
|
0757840340
Molex
Buy Now
Datasheet
|
Compare Parts:
0757840340
Molex
CONN RCPT IPASS VERT 68POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |