Part Details for 0757830229 by Molex
Overview of 0757830229 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0757830229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757830229
|
Avnet Americas | IPASS(TM) R/A 50CKT PLT 1 TH LT - Tape and Reel (Alt: 0757830229) RoHS: Compliant Min Qty: 1500 Package Multiple: 375 Container: Reel | 0 |
|
RFQ |
Part Details for 0757830229
0757830229 CAD Models
0757830229 Part Data Attributes
|
0757830229
Molex
Buy Now
Datasheet
|
Compare Parts:
0757830229
Molex
CONN RCPT IPASS R/A 50POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |