Part Details for 0757300123 by Molex
Overview of 0757300123 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0757300123
0757300123 CAD Models
0757300123 Part Data Attributes
|
0757300123
Molex
Buy Now
Datasheet
|
Compare Parts:
0757300123
Molex
Rectangular Power Connector, 23 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for 0757300123
This table gives cross-reference parts and alternative options found for 0757300123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757300123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
367623 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 23 Contact(s), Male, IDC Terminal | 0757300123 vs 367623 |
1837840000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 23 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0757300123 vs 1837840000 |