Part Details for 0757100006 by Molex
Overview of 0757100006 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757100006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757100006
|
Avnet Americas | Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0757100006) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Container: Tray | 0 |
|
RFQ |
Part Details for 0757100006
0757100006 CAD Models
0757100006 Part Data Attributes
|
0757100006
Molex
Buy Now
Datasheet
|
Compare Parts:
0757100006
Molex
Board Connector, 132 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757100006
This table gives cross-reference parts and alternative options found for 0757100006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757100006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757050603 | Board Connector, 132 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0757100006 vs 0757050603 |
0757056605 | Board Connector, 132 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757100006 vs 0757056605 |
0759102633 | Board Connector, 132 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0757100006 vs 0759102633 |
0757050615 | Board Connector, 132 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0757100006 vs 0757050615 |
0757056604 | Board Connector, 132 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757100006 vs 0757056604 |
0757050605 | Board Connector, 132 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0757100006 vs 0757050605 |