Part Details for 0757050115 by Molex
Overview of 0757050115 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0757050115
0757050115 CAD Models
0757050115 Part Data Attributes:
|
0757050115
Molex
Buy Now
Datasheet
|
Compare Parts:
0757050115
Molex
Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757050115
This table gives cross-reference parts and alternative options found for 0757050115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757050115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757050103 | Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0757050115 vs 0757050103 |
0757052103 | Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757050115 vs 0757052103 |
0757052104 | Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757050115 vs 0757052104 |
0757056104 | Board Connector, 220 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0757050115 vs 0757056104 |