Part Details for 0756474104 by Molex
Overview of 0756474104 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0756474104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0756474104
|
Avnet Americas | Conn Backplane HDR 40 POS 1.85mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0756474104) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
RFQ |
Part Details for 0756474104
0756474104 CAD Models
0756474104 Part Data Attributes:
|
0756474104
Molex
Buy Now
Datasheet
|
Compare Parts:
0756474104
Molex
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.85 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |
Alternate Parts for 0756474104
This table gives cross-reference parts and alternative options found for 0756474104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0756474104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-110-31-S-Q | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0756474104 vs MOLC-110-31-S-Q |
MOLC-110-01-SM-Q-LC | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0756474104 vs MOLC-110-01-SM-Q-LC |
MOLC-110-02-SM-Q | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0756474104 vs MOLC-110-02-SM-Q |
MOLC-110-61-SM-Q | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0756474104 vs MOLC-110-61-SM-Q |
MOLC-110-31-SM-Q | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0756474104 vs MOLC-110-31-SM-Q |
MOLC-110-02-STL-Q-LC-P-TR | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0756474104 vs MOLC-110-02-STL-Q-LC-P-TR |
MOLC-110-02-S-Q-LC-P-TR | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0756474104 vs MOLC-110-02-S-Q-LC-P-TR |
MOLC-110-01-L-Q-LC | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0756474104 vs MOLC-110-01-L-Q-LC |
MOLC-110-11-S-Q | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0756474104 vs MOLC-110-11-S-Q |
MOLC-110-02-SM-Q-TR | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0756474104 vs MOLC-110-02-SM-Q-TR |