Part Details for 07560 by Desco Industries Inc
Overview of 07560 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5662
|
Newark | Heel Gounder, Grounder Type:Heel, Grounder Colour:Black, Blue, Resistance:1Mohm, Lead Length:30", Strap Material:Nylon (Polyamide), Pet (Polyester), Fastening Type:Hook And Loop, Product Range:-, Colour:Black/Blue Rohs Compliant: Yes |Desco 07560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 | Buy Now |
DISTI #
07560-ND
|
DigiKey | FOOT GROUND HEEL W/1MEG RESIS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
241 In Stock |
|
$10.0000 | Buy Now |
DISTI #
809-07560
|
Mouser Electronics | Anti-Static Control Products FOOT GROUNDER, HEEL, W/1MEG RESISTOR RoHS: Compliant | 0 |
|
$9.9700 / $10.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.6400 / $13.2000 | Buy Now | |
DISTI #
548ST7560
|
Techni-Tool, Inc. | Desco 07560 ESD-Safe Heel Grounder Extra Wide Contact Area, Two Layer Rubber | 22 |
|
$10.5000 | Buy Now |
DISTI #
548ST7560
|
TestEquity LLC | Desco 07560 ESD-Safe Heel Grounder Extra Wide Contact Area, Two Layer Rubber | 22 |
|
$10.5000 | Buy Now |