Part Details for 0755685232 by Molex
Overview of 0755685232 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0755685232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0755685232
|
Avnet Americas | Conn Power HDR 32 POS 2.5mm Solder RA Thru-Hole 32 Terminal 1 Port Tray - Trays (Alt: 0755685232) RoHS: Compliant Min Qty: 312 Package Multiple: 156 Container: Tray | 0 |
|
RFQ | |
DISTI #
0755685232
|
Avnet Americas | Conn Power HDR 32 POS 2.5mm Solder RA Thru-Hole 32 Terminal 1 Port Tray - Trays (Alt: 0755685232) RoHS: Compliant Min Qty: 312 Package Multiple: 156 Container: Tray | 0 |
|
RFQ |
Part Details for 0755685232
0755685232 CAD Models
0755685232 Part Data Attributes:
|
0755685232
Molex
Buy Now
Datasheet
|
Compare Parts:
0755685232
Molex
Board Connector, 32 Contact(s), 8 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |