Part Details for 0755685224 by Molex
Overview of 0755685224 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0755685224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0755685224-ND
|
DigiKey | CONN HEADER 24POS EDGE MNT Min Qty: 960 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6241 | Buy Now |
DISTI #
0755685224
|
Avnet Americas | Conn Power HDR 24 POS 2.5mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0755685224) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Container: Tray | 0 |
|
RFQ | |
DISTI #
0755685224
|
Avnet Americas | Conn Power HDR 24 POS 2.5mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0755685224) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Container: Tray | 0 |
|
RFQ | |
DISTI #
0755685224
|
Avnet Asia | Conn Power HDR 24 POS 2.5mm Solder RA Thru-Hole 24 Terminal 1 Port Tray (Alt: 0755685224) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Lead time: 10 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0755685224
0755685224 CAD Models
0755685224 Part Data Attributes:
|
0755685224
Molex
Buy Now
Datasheet
|
Compare Parts:
0755685224
Molex
Board Connector, 24 Contact(s), 8 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |