Part Details for 0755685140 by Molex
Overview of 0755685140 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0755685140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0755685140-ND
|
DigiKey | CONN PLUG 40POS EDGE MNT Min Qty: 396 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9590 | Buy Now |
DISTI #
0755685140
|
Avnet Americas | Conn Power HDR 40 POS 2.5mm Solder RA Thru-Hole 40 Terminal 1 Port Tray - Trays (Alt: 0755685140) RoHS: Compliant Min Qty: 396 Package Multiple: 132 Container: Tray | 0 |
|
RFQ |
Part Details for 0755685140
0755685140 CAD Models
0755685140 Part Data Attributes:
|
0755685140
Molex
Buy Now
Datasheet
|
Compare Parts:
0755685140
Molex
Board Connector, 40 Contact(s), 8 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 0755685140
This table gives cross-reference parts and alternative options found for 0755685140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0755685140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
391-3005-000 | Board Connector, 40 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 0755685140 vs 391-3005-000 |
391-7005-000 | Board Connector, 40 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 0755685140 vs 391-7005-000 |
391-5005-000 | Board Connector, 40 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0755685140 vs 391-5005-000 |