Part Details for 0755685100 by Molex
Overview of 0755685100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0755685100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0755685100
|
Avnet Americas | Conn Power PL 64 POS 2.5mm Press Fit RA Thru-Hole 64 Terminal 1 Port Tray - Trays (Alt: 0755685100) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | |
DISTI #
0755685100
|
Avnet Americas | Conn Power PL 64 POS 2.5mm Press Fit RA Thru-Hole 64 Terminal 1 Port Tray - Trays (Alt: 0755685100) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Container: Tray | 0 |
|
RFQ |
Part Details for 0755685100
0755685100 CAD Models
0755685100 Part Data Attributes:
|
0755685100
Molex
Buy Now
Datasheet
|
Compare Parts:
0755685100
Molex
Board Connector, 64 Contact(s), 8 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 0755685100
This table gives cross-reference parts and alternative options found for 0755685100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0755685100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0755685000 | Board Connector, 64 Contact(s), 8 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0755685100 vs 0755685000 |
98030-9004LF | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0755685100 vs 98030-9004LF |
98030-9004LF | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0755685100 vs 98030-9004LF |
98030-2004 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0755685100 vs 98030-2004 |
98030-1002LF | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. | Amphenol Communications Solutions | 0755685100 vs 98030-1002LF |
98030-2004 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0755685100 vs 98030-2004 |
98030-9002 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0755685100 vs 98030-9002 |
98030-1004 | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0755685100 vs 98030-1004 |
98030-2002LF | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. | Amphenol Communications Solutions | 0755685100 vs 98030-2002LF |
98030-2002LF | Board Connector, 64 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0755685100 vs 98030-2002LF |