Part Details for 0754652535 by Molex
Overview of 0754652535 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0754652535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0754652535
|
Avnet Americas | Conn Backplane HDR 55 POS 1.85mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0754652535) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
RFQ |
Part Details for 0754652535
0754652535 CAD Models
0754652535 Part Data Attributes:
|
0754652535
Molex
Buy Now
Datasheet
|
Compare Parts:
0754652535
Molex
CONN HEADER BACKPLANE 55POS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |