Part Details for 0754625001 by Molex
Overview of 0754625001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0754625001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3561-ND
|
DigiKey | CONN SFP RCPT W/CAGE 2X1 40P R/A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
359 In Stock |
|
$16.3548 / $22.0800 | Buy Now |
DISTI #
0754625001
|
Avnet Americas | MLX754625001 - Trays (Alt: 0754625001) RoHS: Compliant Min Qty: 378 Package Multiple: 54 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.6907 / $20.0933 | Buy Now |
DISTI #
MOL75462-5001
|
Heilind Electronics | STACKED SFP 2X1 ASSEMBLY W/O LP MEDIUM | Americas - 499 in Stock |
|
$17.3818 / $17.6412 | Buy Now |
DISTI #
MOL75462-5001
|
Interstate Connecting Components | STACKED SFP 2X1 ASSEMBLY W/O LP MEDIUM | 166 |
|
$17.3818 / $17.6412 | Buy Now |
Part Details for 0754625001
0754625001 CAD Models
0754625001 Part Data Attributes:
|
0754625001
Molex
Buy Now
Datasheet
|
Compare Parts:
0754625001
Molex
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |