Part Details for 0754334204 by Molex
Overview of 0754334204 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0754334204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0754334204
|
Avnet Americas | Conn Backplane HDR 150 POS 1.85mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0754334204) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
RFQ |
Part Details for 0754334204
0754334204 CAD Models
0754334204 Part Data Attributes:
|
0754334204
Molex
Buy Now
Datasheet
|
Compare Parts:
0754334204
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |