Part Details for 0753410235 by Molex
Overview of 0753410235 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0753410235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0753410235
|
Avnet Americas | Conn Backplane Power HDR 8 POS Press Fit ST Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 0753410235) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Container: Tube | 0 |
|
RFQ |
Part Details for 0753410235
0753410235 CAD Models
0753410235 Part Data Attributes:
|
0753410235
Molex
Buy Now
Datasheet
|
Compare Parts:
0753410235
Molex
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0753410235
This table gives cross-reference parts and alternative options found for 0753410235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0753410235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70236-040 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0753410235 vs 70236-040 |
70236-628 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0753410235 vs 70236-628 |
70236-026 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0753410235 vs 70236-026 |
70236-659 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0753410235 vs 70236-659 |
70236-415 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0753410235 vs 70236-415 |
70238-343 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0753410235 vs 70238-343 |
70236-457 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0753410235 vs 70236-457 |
70236-768 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0753410235 vs 70236-768 |
70236-026 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0753410235 vs 70236-026 |
70236-452 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0753410235 vs 70236-452 |