Part Details for 0753310667 by Molex
Overview of 0753310667 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 0753310667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0753310667
|
Avnet Americas | Conn Backplane Power HDR 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: 0753310667) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Container: Tube | 0 |
|
RFQ | |
DISTI #
0753310667
|
Avnet Americas | Conn Backplane Power HDR 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: 0753310667) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Container: Tube | 0 |
|
RFQ |
Part Details for 0753310667
0753310667 CAD Models
0753310667 Part Data Attributes:
|
0753310667
Molex
Buy Now
Datasheet
|
Compare Parts:
0753310667
Molex
Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |