There are no models available for this part yet.
Overview of 07532-02202 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS30753261 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,Paladin 4X8 Cable, 28 AWG, 40 GHz | |
68002-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
68402-202PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 02 Position, 2.54mm (0.100in) Pitch. |
Price & Stock for 07532-02202 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD07532-02202
|
DB Roberts | SUSPENSION MOUNTING PLATE | 0 |
|
RFQ |