Part Details for 07530GA-24J-AT-00 by NMB Technologies Corporation
Results Overview of 07530GA-24J-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07530GA-24J-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3427
|
Newark | Blower |Nmb Technologies 07530GA-24J-AT-00 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $17.7100 | Buy Now |
DISTI #
12-07530GA-24J-AT-00-ND
|
DigiKey | FAN BLOWER 75.7X30MM 24VDC WIRE Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 22 Weeks | 0 |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9600 / $17.4400 | Buy Now |
DISTI #
000000000005193168
|
Sager | Blowers & Centrifugal Fans DC Blower, 75x30mm, 24VDC, 6.7CFM, 3-Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$11.4700 / $14.3000 | Buy Now |