Part Details for 0750180014 by Molex
Overview of 0750180014 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 0750180014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0750180014
|
Avnet Americas | Conn Board to Board HDR 108 POS 1.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0750180014) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
RFQ |
Part Details for 0750180014
0750180014 CAD Models
0750180014 Part Data Attributes
|
0750180014
Molex
Buy Now
Datasheet
|
Compare Parts:
0750180014
Molex
Board Connector, 108 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 108 |
Alternate Parts for 0750180014
This table gives cross-reference parts and alternative options found for 0750180014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0750180014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86881-136HLF | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0750180014 vs 86881-136HLF |
50014-5036A | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0750180014 vs 50014-5036A |
78537-536H | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0750180014 vs 78537-536H |
78537-536HLF | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0750180014 vs 78537-536HLF |
50766-D036D | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0750180014 vs 50766-D036D |
95055-136LF | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0750180014 vs 95055-136LF |
50014-1036A | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0750180014 vs 50014-1036A |
95154-236T | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0750180014 vs 95154-236T |
50012-5036BLF | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0750180014 vs 50012-5036BLF |
69194-336 | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0750180014 vs 69194-336 |