Part Details for 075-8543-011 by ITT Interconnect Solutions
Overview of 075-8543-011 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 075-8543-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1006-ND
|
DigiKey | CONN FLANGE GASKET 10 BLACK Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now |
Part Details for 075-8543-011
075-8543-011 CAD Models
075-8543-011 Part Data Attributes:
|
075-8543-011
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
075-8543-011
ITT Interconnect Solutions
Connector Accessory, Gasket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 10 |