Part Details for 075-8515-001 by ITT Interconnect Solutions
Overview of 075-8515-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 075-8515-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0726
|
Newark | Ca Bayonet |Itt Cannon 075-8515-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.3300 | Buy Now |
DISTI #
1003-075-8515-001-ND
|
DigiKey | CONN GASKET FOR 16/16S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
124 In Stock |
|
$4.7510 / $8.1400 | Buy Now |
DISTI #
CAN 075-8515-001
|
Avnet Americas | 075-8515-001 - Bulk (Alt: CAN 075-8515-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
075-8515-001
|
Avnet Americas | 075-8515-001 - Bulk (Alt: 075-8515-001) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-075-8515-001
|
Mouser Electronics | Circular MIL Spec Connector CAB 16S GASKET FRT MT ALU RoHS: Compliant | 173 |
|
$4.6900 / $8.0600 | Buy Now |
DISTI #
ITT075-8515-001
|
Heilind Electronics | CAB GASKET FRONT MOUNT #16/S ALUFL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Gaskets Square Aluminum Panel Mount 25.3mm Automotive RoHS: Compliant |
574 In Stock |
|
$4.3800 / $7.9800 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
CAN 075-8515-001
|
Avnet Americas | 075-8515-001 - Bulk (Alt: CAN 075-8515-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
075-8515-001
|
Avnet Americas | 075-8515-001 - Bulk (Alt: 075-8515-001) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 075-8515-001
075-8515-001 CAD Models
075-8515-001 Part Data Attributes
|
075-8515-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
075-8515-001
ITT Interconnect Solutions
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 16/16S |