Part Details for 075-8506-001 by ITT Interconnect Solutions
Overview of 075-8506-001 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-185-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77313-485-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
RJHSEE38506 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Six Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 075-8506-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0380
|
Newark | D-Sub Standard Conn Gasket Alu-Flex Size 20 |Itt Cannon 075-8506-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$5.6100 / $7.0700 | Buy Now |
DISTI #
2266-075-8506-001-ND
|
DigiKey | CAB 20 GASKET REARMT ALU Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
075-8506-001-ND
|
DigiKey | CAB 20 GASKET REARMT ALU Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-075-8506-001
|
Mouser Electronics | Circular MIL Spec Connector GASKET ALU-FLEX SIZE 20 RoHS: Compliant | 0 |
|
$3.0900 / $6.8000 | Order Now |
DISTI #
ITT075-8506-001
|
Heilind Electronics | CAB GASKET REAR MOUNT 20 ALUF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard circular Connection RoHS: Compliant |
581 In Stock |
|
$1.9600 / $4.2300 | Buy Now |
DISTI #
60859806
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2020 | Americas - 550 |
|
$3.2760 / $5.4990 | Buy Now |
DISTI #
ITT075-8506-001
|
Interstate Connecting Components | CAB GASKET REAR MOUNT 20 ALUF | 0 |
|
Buy Now | |
DISTI #
075-8506-001
|
Avnet Abacus | (Alt: 075-8506-001) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Standard circular Connection RoHS: Compliant |
581 In Stock |
|
$1.9600 / $4.2300 | Buy Now |
Part Details for 075-8506-001
075-8506-001 CAD Models
075-8506-001 Part Data Attributes
|
075-8506-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
075-8506-001
ITT Interconnect Solutions
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 20 |