Part Details for 075-1028-007 by ITT Interconnect Solutions
Overview of 075-1028-007 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1028ACN8#PBF | Analog Devices | Ultra L N Prec Hi Speed Op Amp | |
DC1028A | Analog Devices | LT3513EUHF DEMO BOARD - 2MHz H | |
LT1028CSW#PBF | Analog Devices | Ultra L N Prec Hi Speed Op Amp |
Price & Stock for 075-1028-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-075-1028-007
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$53.8100 / $56.9600 | Order Now |
DISTI #
ITT075-1028-007
|
Heilind Electronics | GASKET CVA6R40-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6500 / $97.2500 | Buy Now |
DISTI #
ITT075-1028-007
|
Interstate Connecting Components | GASKET CVA6R40-9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.6500 / $97.2500 | Buy Now |