Part Details for 075-1021-009 by ITT Interconnect Solutions
Overview of 075-1021-009 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 075-1021-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-075-1021-009
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$10.9500 / $11.7000 | Order Now |
DISTI #
ITT075-1021-009
|
Heilind Electronics | GST-SL CVA-1616S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $19.2900 | Buy Now |
DISTI #
ITT075-1021-009
|
Interstate Connecting Components | GST-SL CVA-1616S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2600 / $19.2900 | Buy Now |