Part Details for 075-0006-000 by ITT Interconnect Solutions
Overview of 075-0006-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 075-0006-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT075-0006-000
|
Heilind Electronics | 750006000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
513 Partner Stock |
|
$0.3280 / $0.5415 | Buy Now |
DISTI #
73174863
|
Verical | 075-0006-000 Min Qty: 184 Package Multiple: 1 | Americas - 513 |
|
$0.3400 | Buy Now |
DISTI #
ITT075-0006-000
|
Interstate Connecting Components | 750006000 | 0 |
|
Buy Now | |
DISTI #
C1S329902283897
|
Chip1Stop | Other electronic components | 513 |
|
$0.4130 / $0.4140 | Buy Now |
|
Master Electronics | RoHS: Compliant |
513 Partner Stock |
|
$0.3280 / $0.5415 | Buy Now |