Part Details for 074M32021 by Hubbell Wiring Device-Kellems
Overview of 074M32021 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 074M32021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J4494
|
Newark | Deluxe Cord Grip, Male, M32, Alum, Thread Size:-, Cable Diameter Min:-, Cable Diameter Max:-, Cable Gland Material:-, Gland Colour:Silver, Ip/Nema Rating:-, Product Range:-, Accessory Type:Deluxe Cord Grip, Body Material:Aluminum Rohs Compliant: Yes |Hubbell Wiring Devices 074M32021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.7700 / $207.6500 | Buy Now |
DISTI #
000000000001110269
|
Sager | DELUXE CORD GRIP, 32MM, 021 Min Qty: 1 | 0 |
|
$109.0200 / $120.5800 | Buy Now |