Part Details for 07461. by Steinel America Inc
Overview of 07461. by Steinel America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-407461100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 07461.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5065
|
Newark | Nozzle, Reflector, For Use With:Hg2320 Hot Air Gun, Tip/Nozzle Style:Reflector, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Steinel 07461. (Alternate Part Number: 4007841074616 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$12.3900 / $15.2700 | Buy Now |