Part Details for 0745470121 by Molex
Overview of 0745470121 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0745470121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0745470121
|
Avnet Americas | Cable Assembly Parallel Pair 2m 28AWG 26 POS Mini-SAS to 26 POS Mini-SAS PL-PL Bag - Bulk (Alt: 0745470121) RoHS: Compliant Min Qty: 150 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 0745470121
0745470121 CAD Models
0745470121 Part Data Attributes
|
0745470121
Molex
Buy Now
Datasheet
|
Compare Parts:
0745470121
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |