Part Details for 0745461603 by Molex
Overview of 0745461603 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0745461603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1151-ND
|
DigiKey | CABLE ASSY PCIE X16 M-M 3M Min Qty: 1 Lead time: 26 Weeks Container: Bag |
12 In Stock |
|
$451.6320 / $501.8100 | Buy Now |
DISTI #
0745461603
|
Avnet Americas | Cable Assembly Round 3m 136POS PCIe to 136POS PCIe PL-PL Bag - Bulk (Alt: 0745461603) RoHS: Compliant Min Qty: 12 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74546-1603
|
TTI | Computer Cables IPASS PCIE CABLE ASSY 136P 3M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$451.6300 / $501.8100 | Buy Now |
Part Details for 0745461603
0745461603 CAD Models
0745461603 Part Data Attributes:
|
0745461603
Molex
Buy Now
Datasheet
|
Compare Parts:
0745461603
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |