Part Details for 07433 by Desco Industries Inc
Results Overview of 07433 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
07433 Information
07433 by Desco Industries Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-433LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,33 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 07433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07433-ND
|
DigiKey | BNDR 3-RING W/CLR PCKT 2'' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
45 In Stock |
|
$26.5600 | Buy Now |
DISTI #
809-07433
|
Mouser Electronics | Anti-Static Control Products BINDER, 3-RING, DISSIPATIVE, W/CLEAR POCKET, 2'' | 0 |
|
$25.2300 / $26.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6700 / $34.3600 | Buy Now |
DISTI #
211WA074
|
Techni-Tool, Inc. | Desco 07433 2" Static Dissipative 3-Ring Binder with Clear Pockets for Paper Work | 25 |
|
$26.5600 | Buy Now |
DISTI #
211WA074
|
TestEquity LLC | Desco 07433 2" Static Dissipative 3-Ring Binder with Clear Pockets for Paper Work | 25 |
|
$26.5600 | Buy Now |
Part Details for 07433
07433 CAD Models
07433 Part Data Attributes
|
07433
Desco Industries Inc
Buy Now
|
Compare Parts:
07433
Desco Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Desco Industries |