Part Details for 0742ED0819H/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Results Overview of 0742ED0819H/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0742ED0819H/SB Information
0742ED0819H/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 0742ED0819H/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5152-0742ED0819H/SB-ND
|
DigiKey | DESOLDERING TIP 742 ID 0,8OD 1,9 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6600 | Buy Now |
DISTI #
10141101
|
Techni-Tool, Inc. | Kurtz Ersa 0742ED0819H/SB DeSolder Tip, Tin-Plated, Lead Free, ID 8mm, OD 1.9mm, Series 742 | 0 |
|
$51.7500 | Buy Now |