Part Details for 0741621432 by Molex
Overview of 0741621432 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0741621432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741621432-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 1188 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3292 | Buy Now |
DISTI #
0741621432
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741621432) RoHS: Compliant Min Qty: 1188 Package Multiple: 297 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003100165
|
Sager | Headers & Wire Housings CGrid RA Shrd Hdr VerB 30SAu 32Ckt | 0 |
|
Buy Now |
Part Details for 0741621432
0741621432 CAD Models
0741621432 Part Data Attributes
|
0741621432
Molex
Buy Now
Datasheet
|
Compare Parts:
0741621432
Molex
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0741621432
This table gives cross-reference parts and alternative options found for 0741621432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0741621432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68463-032HLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0741621432 vs 68463-032HLF |
2213R-32G | Neltron Industrial Company Ltd | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 0741621432 vs 2213R-32G |
68492-632 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 0741621432 vs 68492-632 |
68020-832050030LF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0741621432 vs 68020-832050030LF |
93939-532 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 0741621432 vs 93939-532 |
A61-C-PV-32-T/G | Antelec | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 0741621432 vs A61-C-PV-32-T/G |
55102-F1216LF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0741621432 vs 55102-F1216LF |
75199-055 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 0741621432 vs 75199-055 |
68493-032HLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0741621432 vs 68493-032HLF |
8614-20-32-2-L0-10 | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 0741621432 vs 8614-20-32-2-L0-10 |