Part Details for 0741620452 by Molex
Overview of 0741620452 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0741620452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741620452-ND
|
DigiKey | CONN HEADER R/A 52POS 2.54MM Min Qty: 945 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9454 | Buy Now |
DISTI #
0741620452
|
Avnet Americas | Conn Shrouded Header HDR 52 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741620452) RoHS: Compliant Min Qty: 945 Package Multiple: 189 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003100105
|
Sager | Headers & Wire Housings CGrid RA Shrd Hdr VerA 30SAu 52Ckt | 0 |
|
Buy Now |
Part Details for 0741620452
0741620452 CAD Models
0741620452 Part Data Attributes
|
0741620452
Molex
Buy Now
Datasheet
|
Compare Parts:
0741620452
Molex
Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0741620452
This table gives cross-reference parts and alternative options found for 0741620452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0741620452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55102-G3426LF | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0741620452 vs 55102-G3426LF |
68020-152255128LF | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0741620452 vs 68020-152255128LF |
10054040-752 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 0741620452 vs 10054040-752 |
75199-365 | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 0741620452 vs 75199-365 |
2543-2X-26D | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 0741620452 vs 2543-2X-26D |
10-96-9528 | Molex | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 0741620452 vs 10-96-9528 |
SLK402552G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 0741620452 vs SLK402552G |
68492-552 | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 0741620452 vs 68492-552 |
61770262C185515 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 0741620452 vs 61770262C185515 |
79257-652 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 0741620452 vs 79257-652 |