Part Details for 0741620040 by Molex
Overview of 0741620040 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 0741620040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741620040-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1080 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0264 | Buy Now |
DISTI #
0741620040
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741620040) RoHS: Compliant Min Qty: 1080 Package Multiple: 270 Container: Tube | 0 |
|
RFQ |
Part Details for 0741620040
0741620040 CAD Models
0741620040 Part Data Attributes
|
0741620040
Molex
Buy Now
Datasheet
|
Compare Parts:
0741620040
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |