Part Details for 0740618504 by Molex
Overview of 0740618504 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0740618504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740618504-ND
|
DigiKey | CONN HEADER VHDM 200POS PCB Min Qty: 72 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.3453 | Buy Now |
DISTI #
0740618504
|
Avnet Americas | Conn Hard Metric HDR 200 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: 0740618504) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$32.5645 | Buy Now |
DISTI #
MOL74061-8504
|
Heilind Electronics | VHDM BP 8R 25C SIGNAL END ASS MBLY LF | Americas - 0 in Stock |
|
$43.5355 / $44.1852 | Buy Now |
Part Details for 0740618504
0740618504 CAD Models
0740618504 Part Data Attributes
|
0740618504
Molex
Buy Now
Datasheet
|
Compare Parts:
0740618504
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |