Part Details for 0740618502 by Molex
Overview of 0740618502 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740618502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740618502
|
Avnet Americas | Conn Hard Metric HDR 200 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740618502) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tube | 0 |
|
RFQ |
Part Details for 0740618502
0740618502 CAD Models
0740618502 Part Data Attributes
|
0740618502
Molex
Buy Now
Datasheet
|
Compare Parts:
0740618502
Molex
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for 0740618502
This table gives cross-reference parts and alternative options found for 0740618502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0740618502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74060-90506 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Molex | 0740618502 vs 74060-90506 |
499-9125-022 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740618502 vs 499-9125-022 |
499-6125-E02 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 0740618502 vs 499-6125-E02 |
473-6125-H22 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0740618502 vs 473-6125-H22 |
473-5225-D22 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0740618502 vs 473-5225-D22 |
499-8125-G51 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 0740618502 vs 499-8125-G51 |
473-5125-032 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0740618502 vs 473-5125-032 |
499-9125-G33 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740618502 vs 499-9125-G33 |
499-8125-A74 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740618502 vs 499-8125-A74 |
499-8125-D03 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 0740618502 vs 499-8125-D03 |