Part Details for 0740602504 by Molex
Results Overview of 0740602504 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0740602504 Information
0740602504 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0740602504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3496-ND
|
DigiKey | CONN HEADER VHDM 200POS PCB Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.0784 / $58.2300 | Buy Now |
DISTI #
0740602504
|
Avnet Americas | Conn Hard Metric HDR 200 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740602504) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$32.9766 / $39.2166 | Buy Now |
DISTI #
MOL74060-2504
|
Heilind Electronics | VHDM BP 8 ROW OPEN ASSY 25 CO 200CKT | Americas - 0 in Stock |
|
$47.4038 / $48.1114 | Buy Now |
DISTI #
74060-2504
|
TTI | High Speed / Modular Connectors VHDM B-TO-B BACKPLAN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 22 In Stock |
|
$39.0700 / $45.3000 | Buy Now |
Part Details for 0740602504
0740602504 CAD Models
0740602504 Part Data Attributes
|
0740602504
Molex
Buy Now
Datasheet
|
Compare Parts:
0740602504
Molex
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for 0740602504
This table gives cross-reference parts and alternative options found for 0740602504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0740602504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P95PDH120Z1LF | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 0740602504 vs HM2P95PDH120Z1LF |
HM2P88PNE180GCLF | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 0740602504 vs HM2P88PNE180GCLF |
HM2P88PD81F0GC | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | 0740602504 vs HM2P88PD81F0GC |
HM2P88PDF1G0N9 | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | 0740602504 vs HM2P88PDF1G0N9 |
HM2P95PZ8110N9LF | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 0740602504 vs HM2P95PZ8110N9LF |
499-5125-F12 | Amphenol Corporation | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | 0740602504 vs 499-5125-F12 |
499-8125-071 | Amphenol Corporation | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 0740602504 vs 499-8125-071 |
HM2P95PC8110Z1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 0740602504 vs HM2P95PC8110Z1LF |
HM2P95PK8110NN | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | 0740602504 vs HM2P95PK8110NN |
HM2P88PDF160Z1LF | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 0740602504 vs HM2P88PDF160Z1LF |