Part Details for 0740571002 by Molex
Overview of 0740571002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740571002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14793-ND
|
DigiKey | CONN HEADER VHDM 60POS PCB Min Qty: 1 Lead time: 28 Weeks Container: Tray |
48 In Stock |
|
$12.4027 / $18.6000 | Buy Now |
DISTI #
0740571002
|
Avnet Americas | Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740571002) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Tube | 0 |
|
RFQ | |
DISTI #
0740571002
|
Avnet Asia | Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube (Alt: 0740571002) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0740571002
0740571002 CAD Models
0740571002 Part Data Attributes
|
0740571002
Molex
Buy Now
Datasheet
|
Compare Parts:
0740571002
Molex
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0740571002
This table gives cross-reference parts and alternative options found for 0740571002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0740571002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
498-6110-C64 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE | Amphenol Corporation | 0740571002 vs 498-6110-C64 |
492-6110-H74 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740571002 vs 492-6110-H74 |
348-5210-H24 | Board Connector, 60 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0740571002 vs 348-5210-H24 |
498-3110-C64 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE | Amphenol Corporation | 0740571002 vs 498-3110-C64 |
492-6110-F72 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740571002 vs 492-6110-F72 |
498-3110-G64 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE | Amphenol Corporation | 0740571002 vs 498-3110-G64 |
497601003 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 0740571002 vs 497601003 |
492-5010-071 | Board Connector, 60 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740571002 vs 492-5010-071 |
498-8110-103 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal | Amphenol Corporation | 0740571002 vs 498-8110-103 |
498-8110-044 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal | Amphenol Corporation | 0740571002 vs 498-8110-044 |